
SWI3-5-N-I38 | |
|---|---|
DigiKey Part Number | 179-SWI3-5-N-I38-ND |
Manufacturer | |
Manufacturer Product Number | SWI3-5-N-I38 |
Description | AC/DC WALL MOUNT ADAPTER 5V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI3-5-N-I38 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 0.90" L x 1.43" W x 1.87" H (22.8mm x 36.3mm x 47.4mm) | |
Approval Agency | CSA, FCC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 5 | 120,52800 Kč | 602,64 Kč |
| 10 | 116,24500 Kč | 1 162,45 Kč |
| 25 | 110,82760 Kč | 2 770,69 Kč |
| 50 | 106,89660 Kč | 5 344,83 Kč |
| 100 | 103,10440 Kč | 10 310,44 Kč |
| 360 | 96,44847 Kč | 34 721,45 Kč |
| 720 | 93,02726 Kč | 66 979,63 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |





