BMX160 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


DFRobot
In Stock: 0
Unit Price: 291,87000 Kč
Accelerometer, Gyroscope, 9 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMX160

DigiKey Part Number
828-1087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMX160
Description
IMU ACCEL/GYRO
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 9 Axis Sensor I2C, SPI Output
EDA/CAD Models
BMX160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Bosch Sensortec
Package / Case
14-VFLGA
Packaging
Tape & Reel (TR)
Supplier Device Package
14-LGA (2.5x3)
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, 9 Axis
Base Product Number
Output Type
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEN0373DFRobot01738-SEN0373-ND291,87000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable