MDK001 MDK PROFESSIONAL FLEX-FL 1YR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARM
In Stock: 0
Unit Price: 116 340,26000 Kč
Integrated Development Environment (IDE) 1 Year Floating Node ARM® Programming Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDK001 MDK PROFESSIONAL FLEX-FL 1YR

DigiKey Part Number
685-MDK001MDKPROFESSIONALFLEX-FL1YR-ND
Manufacturer
Manufacturer Product Number
MDK001 MDK PROFESSIONAL FLEX-FL 1YR
Description
MDK-PRO FLEX FL 1YR LC
Customer Reference
Detailed Description
Integrated Development Environment (IDE) 1 Year Floating Node ARM® Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARM
Series
Packaging
Electronic Delivery
Part Status
Obsolete
Type
Integrated Development Environment (IDE)
Applications
Programming
Edition
Professional
License Length
1 Year
License - User Details
Floating Node
Operating System
Windows Vista, 7, 8 10
Utilized IC / Part
ARM®
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable