Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8479ARZ-RL

DigiKey Part Number
505-AD8479ARZ-RLTR-ND - Tape & Reel (TR)
505-AD8479ARZ-RLCT-ND - Cut Tape (CT)
505-AD8479ARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8479ARZ-RL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8479ARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
8V/µs
-3db Bandwidth
130 kHz
Voltage - Input Offset
500 µV
Current - Supply
550µA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,94000 Kč183,94 Kč
10142,82800 Kč1 428,28 Kč
25132,57280 Kč3 314,32 Kč
100122,40360 Kč12 240,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500107,18320 Kč267 958,00 Kč
Manufacturers Standard Package
Unit Price without VAT:183,94000 Kč
Unit Price with VAT:222,56740 Kč