
4504 | |
|---|---|
DigiKey Part Number | 1528-4504-ND |
Manufacturer | |
Manufacturer Product Number | 4504 |
Description | BLUEFRUIT + TFT GIZMO PROJECT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Playground Express NeoPixel Arduino IDE, Circuit Python Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | NeoPixel | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE, Circuit Python | |
Utilized IC / Part | nRF52840 | |
Included MCU/MPU Board(s) | Circuit Playground Express |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 363,82000 Kč | 1 363,82 Kč |
| Unit Price without VAT: | 1 363,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 650,22220 Kč |

