AWSCR-CRLB-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AWSCR-CRLB-Series
Abracon: Who We Are Today

AWSCR-7.37CRLB-C15-T3

DigiKey Part Number
535-15109-2-ND - Tape & Reel (TR)
535-15109-1-ND - Cut Tape (CT)
535-15109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSCR-7.37CRLB-C15-T3
Description
CERAMIC RES 7.3700MHZ 15PF SMD
Customer Reference
Detailed Description
7.37 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.4% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Ceramic
Frequency
7.37 MHz
Frequency Stability
±0.4%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 027
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.01.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
1013,47200 Kč134,72 Kč
2512,12480 Kč303,12 Kč
5011,44700 Kč572,35 Kč
10011,28280 Kč1 128,28 Kč
25011,06640 Kč2 766,60 Kč
50010,95778 Kč5 478,89 Kč
1 00010,86475 Kč10 864,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,56687 Kč28 700,61 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč