
XRP7613EVB | |
|---|---|
DigiKey Part Number | 1016-1914-ND |
Manufacturer | |
Manufacturer Product Number | XRP7613EVB |
Description | EVAL BOARD FOR XRP7613 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XRP7613 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1.2A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 7V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | XRP7613 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,05000 Kč | 830,05 Kč |
| Unit Price without VAT: | 830,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,36050 Kč |

