
TPS92510EVM-011 | |
|---|---|
DigiKey Part Number | 296-35515-ND |
Manufacturer | |
Manufacturer Product Number | TPS92510EVM-011 |
Description | EVAL BOARD FOR TPS92510 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92510 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 740mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 13.8V ~ 38.4V | |
Features | Dimmable | |
Voltage - Input | 43V ~ 53V | |
Contents | Board(s) | |
Utilized IC / Part | TPS92510 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |

