
S102K29Y5PN63J5R | |
|---|---|
DigiKey Part Number | 1251PH-ND |
Manufacturer | |
Manufacturer Product Number | S102K29Y5PN63J5R |
Description | CAP CER 1000PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K29Y5PN63J5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 50 | 3,51080 Kč | 175,54 Kč |
| 100 | 3,12870 Kč | 312,87 Kč |
| 500 | 2,47986 Kč | 1 239,93 Kč |
| 1 000 | 2,27996 Kč | 2 279,96 Kč |
| 3 000 | 2,03303 Kč | 6 099,09 Kč |
| 5 000 | 1,94181 Kč | 9 709,05 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

