
Q36SR12017NRFA | |
|---|---|
DigiKey Part Number | 941-1572-ND |
Manufacturer | |
Manufacturer Product Number | Q36SR12017NRFA |
Description | DC DC CONVERTER 12V 204W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 17A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 204 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 17A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 162,66000 Kč | 1 162,66 Kč |
| 5 | 1 119,32000 Kč | 5 596,60 Kč |
| 15 | 1 090,62200 Kč | 16 359,33 Kč |
| 30 | 1 072,88567 Kč | 32 186,57 Kč |
| 60 | 1 055,41200 Kč | 63 324,72 Kč |
| 105 | 1 041,49276 Kč | 109 356,74 Kč |
| Unit Price without VAT: | 1 162,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 406,81860 Kč |




