
POE-48I | |
|---|---|
DigiKey Part Number | 994-1052-ND |
Manufacturer | |
Manufacturer Product Number | POE-48I |
Description | POE INJECTOR 24W 48V DESKTOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 0.35 A | |
Power (Watts) - Per Port | 24W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | OCP, SCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | 70% | |
Mounting Type | Desktop | |
Size / Dimension | 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm) | |
Approval Agency | CE, EN | |
Note | AC Power Cord Included | |
Input Connector | IEC 320-C6 | |
Output Connector | RJ45 (Data, Power) | |
Weight | 0.324 lb (146.96 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,85000 Kč | 742,85 Kč |
| 5 | 715,15200 Kč | 3 575,76 Kč |
| 10 | 703,55400 Kč | 7 035,54 Kč |
| 25 | 688,48640 Kč | 17 212,16 Kč |
| 50 | 677,28380 Kč | 33 864,19 Kč |
| 100 | 666,25140 Kč | 66 625,14 Kč |
| 250 | 651,92440 Kč | 162 981,10 Kč |
| Unit Price without VAT: | 742,85000 Kč |
|---|---|
| Unit Price with VAT: | 898,84850 Kč |

