


MIKROE-2535 | |
|---|---|
DigiKey Part Number | 1471-1765-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2535 |
Description | 4G LTE-NA CLICK NORTH AMERICA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LARA-R204 Cellular RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Cellular | |
Utilized IC / Part | LARA-R204 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 083,95000 Kč | 2 083,95 Kč |
| Unit Price without VAT: | 2 083,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 521,57950 Kč |
















