
MASW-002103-13630G | |
|---|---|
DigiKey Part Number | 1465-1100-ND |
Manufacturer | |
Manufacturer Product Number | MASW-002103-13630G |
Description | IC RF SWITCH SPDT 20GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 20 GHz 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 50MHz ~ 20GHz |
Manufacturer MACOM Technology Solutions | Isolation 27dB |
Series | Insertion Loss 1.05dB |
Packaging Tray | Test Frequency 20GHz |
Part Status Active | IIP3 66dBm |
RF Type General Purpose | Impedance 50Ohm |
Topology Reflective | Operating Temperature -65°C ~ 125°C |
Circuit SPDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 679,83540 Kč | 33 991,77 Kč |
| 100 | 659,11880 Kč | 65 911,88 Kč |
| 150 | 648,74300 Kč | 97 311,45 Kč |
| 250 | 637,24984 Kč | 159 312,46 Kč |
| Unit Price without VAT: | 679,83540 Kč |
|---|---|
| Unit Price with VAT: | 822,60083 Kč |


