
LM3463EVM | |
|---|---|
DigiKey Part Number | 296-34957-ND |
Manufacturer | |
Manufacturer Product Number | LM3463EVM |
Description | EVAL BOARD FOR LM3463 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3463 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 200mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | 42V | |
Features | Dimmable | |
Voltage - Input | 12V ~ 95V | |
Contents | Board(s) | |
Utilized IC / Part | LM3463 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,88000 Kč | 3 910,88 Kč |
| Unit Price without VAT: | 3 910,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,16480 Kč |

