LM3447-PAR-230VEVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3447-PAR-230VEVM

DigiKey Part Number
296-35083-ND
Manufacturer
Manufacturer Product Number
LM3447-PAR-230VEVM
Description
EVAL BOARD FOR LM3447
Customer Reference
Detailed Description
LM3447 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
500mA
Outputs and Type
1 Isolated Output
Voltage - Output
30V ~ 34V
Features
Dimmable
Voltage - Input
180 ~ 265 VAC
Contents
Board(s)
Utilized IC / Part
LM3447
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 474,60000 Kč2 474,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 474,60000 Kč
Unit Price with VAT:2 994,26600 Kč