
KXCJ9-1008-FR | |
|---|---|
DigiKey Part Number | 1191-1006-2-ND - Tape & Reel (TR) 1191-1006-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KXCJ9-1008-FR |
Description | ACCELEROMETER 2-8G I2C 10LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz 10-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1024 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.39Hz ~ 800Hz | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 5 | 30,65800 Kč | 153,29 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 25 | 27,44840 Kč | 686,21 Kč |
| 50 | 26,25580 Kč | 1 312,79 Kč |
| 100 | 25,16190 Kč | 2 516,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,52717 Kč | 74 108,68 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

