
CPD250-4530G | |
|---|---|
DigiKey Part Number | 179-2281-ND |
Manufacturer | |
Manufacturer Product Number | CPD250-4530G |
Description | DC/DC CNVRTR 5V 3.3V +/-12V 250W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 4 Output 5V 3.3V 12V -12V 40A, 40A, 5.5A, 2A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CPD250-4530G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 4 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Current - Output (Max) | 40A, 40A, 5.5A, 2A | |
Power (Watts) | 250W | |
Applications | ITE (Commercial) | |
Efficiency | 82.2% | |
Operating Temperature | - | |
Mounting Type | Compact PCI® | |
Size / Dimension | 6.40" L x 1.60" W x 5.07" H (162.5mm x 40.6mm x 128.7mm) | |
Approval Agency | CE, CSA, cUL, EN, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 841,94000 Kč | 11 841,94 Kč |
| 3 | 11 141,05667 Kč | 33 423,17 Kč |
| 5 | 10 829,39800 Kč | 54 146,99 Kč |
| 10 | 10 420,45600 Kč | 104 204,56 Kč |
| Unit Price without VAT: | 11 841,94000 Kč |
|---|---|
| Unit Price with VAT: | 14 328,74740 Kč |

