
CF14JT220K | |
|---|---|
DigiKey Part Number | CF14JT220KTR-ND - Tape & Reel (TR) CF14JT220KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT220K |
Description | RES 220K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,47880 Kč | 11,97 Kč |
| 50 | 0,41580 Kč | 20,79 Kč |
| 100 | 0,36540 Kč | 36,54 Kč |
| 250 | 0,30824 Kč | 77,06 Kč |
| 500 | 0,27256 Kč | 136,28 Kč |
| 1 000 | 0,24211 Kč | 242,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18818 Kč | 940,90 Kč |
| 10 000 | 0,17046 Kč | 1 704,60 Kč |
| 15 000 | 0,16138 Kč | 2 420,70 Kč |
| 25 000 | 0,15108 Kč | 3 777,00 Kč |
| 35 000 | 0,14495 Kč | 5 073,25 Kč |
| 50 000 | 0,13895 Kč | 6 947,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

