
726141001 | |
|---|---|
DigiKey Part Number | 732-3824-ND |
Manufacturer | |
Manufacturer Product Number | 726141001 |
Description | CONN COVER FOR USB B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For USB-B (USB TYPE-B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | USB-B (USB TYPE-B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 50 | 10,84340 Kč | 542,17 Kč |
| 100 | 9,39450 Kč | 939,45 Kč |
| 500 | 8,66798 Kč | 4 333,99 Kč |
| 1 000 | 7,21659 Kč | 7 216,59 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |








