
692903100000 | |
|---|---|
DigiKey Part Number | 732-3179-ND |
Manufacturer | |
Manufacturer Product Number | 692903100000 |
Description | CABLE A PLUG TO B PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 692903100000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,58000 Kč | 252,58 Kč |
| 10 | 250,69100 Kč | 2 506,91 Kč |
| 50 | 237,83340 Kč | 11 891,67 Kč |
| 150 | 218,54487 Kč | 32 781,73 Kč |
| Unit Price without VAT: | 252,58000 Kč |
|---|---|
| Unit Price with VAT: | 305,62180 Kč |


