USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle
692141030100
692141030100

692141030100

DigiKey Part Number
732-3156-ND
Manufacturer
Manufacturer Product Number
692141030100
Description
CONN RCPT USB3.0 TYPEA STACK R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
692141030100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
18
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1115,35000 Kč115,35 Kč
10101,73500 Kč1 017,35 Kč
5095,86180 Kč4 793,09 Kč
10086,08610 Kč8 608,61 Kč
25078,26220 Kč19 565,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,35000 Kč
Unit Price with VAT:139,57350 Kč