651005136521 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5 389
Unit Price: 2,97000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,87962 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 5 115
Unit Price: 1,57000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 5 392
Unit Price: 1,57000 Kč
Datasheet
USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

651005136521

DigiKey Part Number
732-2736-5-ND
Manufacturer
Manufacturer Product Number
651005136521
Description
CONN RCPT USB2.0 MINI B 5P R/A
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
651005136521 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes