USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
61400413321
61400413321

61400413321

DigiKey Part Number
732-2734-ND
Manufacturer
Manufacturer Product Number
61400413321
Description
CONN RCPT USB2.0 TYPEB 4POS VERT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
61400413321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 227
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1026,08000 Kč260,80 Kč
5024,56760 Kč1 228,38 Kč
10022,08990 Kč2 208,99 Kč
25020,05308 Kč5 013,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč