2 Position Wire to Board Terminal Block Horizontal with Board Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3260136

DigiKey Part Number
277-10177-ND
Manufacturer
Manufacturer Product Number
3260136
Description
TERM BLK 2P SIDE ENT PANEL MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
3260136 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
-
Mating Orientation
Horizontal with Board
Current
230 A
Voltage
1 kV
Wire Gauge
4/0-4 AWG
Mounting Type
Panel Mount
Wire Termination
Screwless
Features
Flange (Mounting)
Color
Blue
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3729,47000 Kč2 188,41 Kč
Manufacturers Standard Package
Unit Price without VAT:729,47000 Kč
Unit Price with VAT:882,65870 Kč