



1990737 | |
|---|---|
DigiKey Part Number | 277-6464-ND |
Manufacturer | |
Manufacturer Product Number | 1990737 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1990737 Models |
Category | Mating Orientation Horizontal with Board |
Manufacturer Phoenix Contact | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 2 | Color Green |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

