VideoLibrary

Omron Din Rail Connector Terminal Blocks | DigiKey Daily

Omron offers their DIN rail connector terminal blocks, which simplify wiring between motor controls and Omron’s position control PLC modules. These DIN rail wiring blocks can be used for cabinets, PLCs, and sensors. They are available in either screw terminal connections or push-in terminals for quicker wiring and use. These terminal blocks also simplify connector and terminal block replacement and require less in-panel wiring. Models are available with Phillips or slotted screw or push-in option, which further simplify wiring and make the terminal blocks even easier to use. They can also be used for connecting cables for programmable controllers. MIL flat cable connectors and multi-pole, square connectors are standard. They are voltage rated up to 125 volts-AC or 24 volts-DC.

8/26/2019 1:21:28 PM