ams Osram AG Metal Can® PLT5 522FA_P-M12 Laser Diode | Datasheet Preview
ams OSRAM's Metal Can PLT5 522FA_P-M12 Laser Diode is a 514 nanometer laser diode that is an ideal, cost-effective alternative to argon-ion lasers for manufacturers of scientific and measurement equipment. This 514 plus or minus 1 nanometer laser diode enables manufacturers to replace expensive argon-ion lasers traditionally used for generating laser emission at a peak wavelength of 514.5 nm. The PLT5 522FA_P-M12 is smaller, has a longer operating lifetime, and eliminates the need for a cumbersome water-cooling mechanism, making it an ideal alternative. With a preselected bin and 50 miliwatt optical output power, it is compatible with various third-party lenses and works with 514 nm fluorescent dyes. Its enables production of a narrow bandwidth of less than 0.1 nm using a volume Bragg grating or external cavity design; making it suitable for Raman spectroscopy and holography. Applications include flow cytometry, confocal microscopy, spectroscopy, material identification, quality control, virus diagnostics, and more. Visit digikey.com for more information about ams OSRAM's Metal Can PLT5 522FA_P-M12 Laser Diode.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PLT5 522FA_P-M12 | LASER DIODE 514NM 50MW TO56-3 | 24 - Immediate | $3,298.54 | View Details |