Power Products the SPM Series
Sumida Corporation
This presentation will provide an introduction to the SPM series of point-of-load power modules and will discuss the features and performance advantages. It will also show some applications for the modules.
SPM1004
| Image | Manufacturer Part Number | Description | Type | Voltage - Input (Min) | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SPM1004-5V0C | DC DC CONVERTER 5V | Non-Isolated PoL Module | 9V | 15V | 0 - Immediate | $112.95 | View Details |
![]() | ![]() | SPM1004-1V0C | DC DC CONVERTER 1V | Non-Isolated PoL Module | 9V | 15V | 0 - Immediate | $116.98 | View Details |
![]() | ![]() | SPM1004-3V3C | DC DC CONVERTER 3V | Non-Isolated PoL Module | 9V | 15V | 0 - Immediate | $116.98 | View Details |
![]() | ![]() | SPM1004-1V5C | DC DC CONVERTER 1.5V | Non-Isolated PoL Module | 9V | 15V | 0 - Immediate | $116.98 | View Details |
![]() | ![]() | SPM1004-1V2C | DC DC CONVERTER 1.2V | Non-Isolated PoL Module | 9V | 15V | 0 - Immediate | $116.98 | View Details |