1206Y104JBXB | |
|---|---|
DigiKey Part Number | 5245-1206Y104JBXB-ND |
Manufacturer | SRT Microceramique |
Manufacturer Product Number | 1206Y104JBXB |
Description | MLCC 1206 100V 100NF X7R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.064" (1.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 50 | 16,69760 Kč | 834,88 Kč |
| 100 | 15,36840 Kč | 1 536,84 Kč |
| 500 | 13,12334 Kč | 6 561,67 Kč |
| 1 000 | 12,42830 Kč | 12 428,30 Kč |
| 2 500 | 11,69463 Kč | 29 236,58 Kč |
| 5 000 | 11,25216 Kč | 56 260,80 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |