PI84-024DC-M41G-PS-2012 | |
|---|---|
DigiKey Part Number | 5245-PI84-024DC-M41G-PS-2012-ND |
Manufacturer | RELPOL S.A. |
Manufacturer Product Number | PI84-024DC-M41G-PS-2012 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 300VDC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | LED Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus | |
Relay Type | ||
Coil Resistance | 1440 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,91000 Kč | 302,91 Kč |
| 10 | 269,84000 Kč | 2 698,40 Kč |
| 25 | 257,66880 Kč | 6 441,72 Kč |
| 50 | 248,82780 Kč | 12 441,39 Kč |
| 100 | 240,28580 Kč | 24 028,58 Kč |
| 250 | 229,43068 Kč | 57 357,67 Kč |
| 500 | 221,53988 Kč | 110 769,94 Kč |
| Unit Price without VAT: | 302,91000 Kč |
|---|---|
| Unit Price with VAT: | 366,52110 Kč |