New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTX-915-FSK-FCC IC

DigiKey Part Number
5245-RTX-915-FSK-FCCIC-ND
Manufacturer
Aurel
Manufacturer Product Number
RTX-915-FSK-FCC IC
Description
915MHZ FSK RF TXRX MODULE FCC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Proprietary Transceiver Module 915MHz ~ 928MHz Integrated Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK
Frequency
915MHz ~ 928MHz
Data Rate
4800bps
Power - Output
-4dBm
Sensitivity
-105dBm
Serial Interfaces
Analog, Digital
Antenna Type
Integrated Trace
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
5.3mA
Current - Transmitting
27mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
13-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1936,09000 Kč936,09 Kč
10819,51900 Kč8 195,19 Kč
25779,17000 Kč19 479,25 Kč
100723,88210 Kč72 388,21 Kč
250690,83744 Kč172 709,36 Kč
Manufacturers Standard Package
Unit Price without VAT:936,09000 Kč
Unit Price with VAT:1 132,66890 Kč