32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-327KE-TR

DigiKey Part Number
XC1751TR-ND - Tape & Reel (TR)
XC1751CT-ND - Cut Tape (CT)
XC1751DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-327KE-TR
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-327KE-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 5.5V
Mfr
Frequency Stability
-130ppm, +30ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.5µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
CMOS
Current - Supply (Disable) (Max)
0.25µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1040,14800 Kč401,48 Kč
2537,95600 Kč948,90 Kč
5036,38540 Kč1 819,27 Kč
10034,88190 Kč3 488,19 Kč
25032,98700 Kč8 246,75 Kč
50031,62424 Kč15 812,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,31838 Kč30 318,38 Kč
2 00029,06711 Kč58 134,22 Kč
3 00028,35997 Kč85 079,91 Kč
5 00027,49407 Kč137 470,35 Kč
7 00026,93851 Kč188 569,57 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč