50 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC251550R00FEA

DigiKey Part Number
WSCB-50TR-ND - Tape & Reel (TR)
WSCB-50CT-ND - Cut Tape (CT)
WSCB-50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC251550R00FEA
Description
RES SMD 50 OHM 1% 1W 2515
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WSC251550R00FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2515 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Tolerance
Height - Seated (Max)
0.125" (3.17mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 073
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1027,29700 Kč272,97 Kč
2523,50080 Kč587,52 Kč
5021,13240 Kč1 056,62 Kč
10019,11660 Kč1 911,66 Kč
25016,90676 Kč4 226,69 Kč
50015,52382 Kč7 761,91 Kč
1 00014,34856 Kč14 348,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,73443 Kč31 468,86 Kč
4 00014,75561 Kč59 022,44 Kč
6 00014,25295 Kč85 517,70 Kč
10 00013,68452 Kč136 845,20 Kč
14 00013,34576 Kč186 840,64 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč