Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Surface Mount
WL18x7MODGIMOCT Bottom

WL1837MODGIMOCR

DigiKey Part Number
296-44790-2-ND - Tape & Reel (TR)
296-44790-1-ND - Cut Tape (CT)
296-44790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WL1837MODGIMOCR
Description
RF TXRX MOD BLUETOOTH WIFI SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
WL1837MODGIMOCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
18dBm
Mfr
Sensitivity
-95dBm
Series
Serial Interfaces
SDIO, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.9V ~ 4.8V
Part Status
Active
Current - Receiving
49mA ~ 85mA
DigiKey Programmable
Not Verified
Current - Transmitting
243mA ~ 510mA
RF Family/Standard
Bluetooth, WiFi
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
CCK, DSSS, GFSK, OFDM
Package / Case
100-SMD Module
Frequency
2.4GHz, 5GHz
Base Product Number
Data Rate
54Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1841,18000 Kč841,18 Kč
10735,91700 Kč7 359,17 Kč
25699,44320 Kč17 486,08 Kč
100649,44710 Kč64 944,71 Kč
250642,15328 Kč160 538,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200573,64856 Kč688 378,27 Kč
Manufacturers Standard Package
Unit Price without VAT:841,18000 Kč
Unit Price with VAT:1 017,82780 Kč