TJF1052IT/1Y is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 1 789
Unit Price: 133,76000 Kč
Datasheet
CAN Digital Isolator 1000Vrms 2 Channel 2Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJF1052IT/1Y

DigiKey Part Number
TJF1052IT/1Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJF1052IT/1Y
Description
DGTL ISOLTR 1KV 2CH CAN 16-SOIC
Customer Reference
Detailed Description
CAN Digital Isolator 1000Vrms 2 Channel 2Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1000Vrms
Mfr
Common Mode Transient Immunity (Min)
20kV/µs
Packaging
Tape & Reel (TR)
Data Rate
Part Status
Obsolete
Voltage - Supply
3V ~ 5.25V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 105°C
Type
CAN
Mounting Type
Surface Mount
Isolated Power
No
Package / Case
Number of Channels
2
Supplier Device Package
16-SO
Inputs - Side 1/Side 2
1/1
Base Product Number
Channel Type
Unidirectional
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJF1052IT/2YNXP USA Inc.1 789568-13507-1-ND133,76000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes