SR206-TP | |
|---|---|
DigiKey Part Number | SR206-TPTR-ND - Tape & Reel (TR) SR206-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR206-TP |
Description | DIODE SCHOTTKY 60V 2A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SR206-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,22000 Kč | 52,20 Kč |
| 100 | 3,28380 Kč | 328,38 Kč |
| 500 | 2,44644 Kč | 1 223,22 Kč |
| 1 000 | 2,17552 Kč | 2 175,52 Kč |
| 2 000 | 1,94692 Kč | 3 893,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,69916 Kč | 8 495,80 Kč |
| 10 000 | 1,54585 Kč | 15 458,50 Kč |
| 15 000 | 1,46769 Kč | 22 015,35 Kč |
| 25 000 | 1,37984 Kč | 34 496,00 Kč |
| 35 000 | 1,32781 Kč | 46 473,35 Kč |
| 50 000 | 1,27723 Kč | 63 861,50 Kč |
| 125 000 | 1,18406 Kč | 148 007,50 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |