DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5
Micro Commercial Components Corporate Video

SK210-LTP

DigiKey Part Number
SK210-LTPMSTR-ND - Tape & Reel (TR)
SK210-LTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SK210-LTP
Description
DIODE SCHOTTKY 100V 2A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
104,35700 Kč43,57 Kč
1002,72810 Kč272,81 Kč
5002,16394 Kč1 081,97 Kč
1 0002,03048 Kč2 030,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,49862 Kč4 495,86 Kč
6 0001,34720 Kč8 083,20 Kč
9 0001,27626 Kč11 486,34 Kč
15 0001,20350 Kč18 052,50 Kč
21 0001,17048 Kč24 580,08 Kč
30 0000,92094 Kč27 628,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč