SC16IS760IPW,128 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 1 475
Unit Price: 119,69000 Kč
Datasheet
RS232, RS485 Controller I2C, SPI, UART Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS760IPW,128

DigiKey Part Number
SC16IS760IPW,128-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC16IS760IPW,128
Description
IC UART 64BYTE 24TSSOP
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V, 3.3V
Packaging
Tape & Reel (TR)
Current - Supply
6mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 95°C
DigiKey Programmable
Not Verified
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Protocol
RS232, RS485
Supplier Device Package
24-TSSOP
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC16IS760IBS,128NXP USA Inc.1 475568-SC16IS760IBS,128CT-ND119,69000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types