10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206TKY10K0

DigiKey Part Number
RNCF1206TKY10K0TR-ND - Tape & Reel (TR)
RNCF1206TKY10K0CT-ND - Cut Tape (CT)
RNCF1206TKY10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206TKY10K0
Description
RES SMD 10K OHM 0.01% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206TKY10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1030,19500 Kč301,95 Kč
2528,02800 Kč700,70 Kč
5026,52460 Kč1 326,23 Kč
10025,14720 Kč2 514,72 Kč
25023,52448 Kč5 881,12 Kč
50022,44056 Kč11 220,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,47381 Kč21 473,81 Kč
2 00020,61741 Kč41 234,82 Kč
3 00020,16417 Kč60 492,51 Kč
5 00019,64006 Kč98 200,30 Kč
7 00019,32164 Kč135 251,48 Kč
10 00019,00609 Kč190 060,90 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč