4.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BKE4R70

DigiKey Part Number
RNCF0603BKE4R70TR-ND - Tape & Reel (TR)
RNCF0603BKE4R70CT-ND - Cut Tape (CT)
RNCF0603BKE4R70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BKE4R70
Description
RES SMD 4.7 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BKE4R70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0603B4R7E1TE Connectivity Passive Product18A103106CT-ND5,04000 KčDirect
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,16300 Kč21,63 Kč
251,99920 Kč49,98 Kč
501,88980 Kč94,49 Kč
1001,78690 Kč178,69 Kč
2501,65800 Kč414,50 Kč
5001,56982 Kč784,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,48918 Kč1 489,18 Kč
2 0001,41621 Kč2 832,42 Kč
3 0001,37698 Kč4 130,94 Kč
5 0001,33106 Kč6 655,30 Kč
7 0001,30290 Kč9 120,30 Kč
10 0001,27479 Kč12 747,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč