0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

RMCF1206ZT0R00

DigiKey Part Number
RMCF1206ZT0R00TR-ND - Tape & Reel (TR)
RMCF1206ZT0R00CT-ND - Cut Tape (CT)
RMCF1206ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206ZT0R00
Description
RES 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206ZT0R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 227 235
Factory Stock: 9 780 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,29400 Kč2,94 Kč
250,24360 Kč6,09 Kč
500,21000 Kč10,50 Kč
1000,18270 Kč18,27 Kč
2500,15372 Kč38,43 Kč
5000,13522 Kč67,61 Kč
1 0000,11969 Kč119,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09164 Kč458,20 Kč
10 0000,08248 Kč824,80 Kč
15 0000,07776 Kč1 166,40 Kč
25 0000,07243 Kč1 810,75 Kč
35 0000,06925 Kč2 423,75 Kč
50 0000,06614 Kč3 307,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč