5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM0805E5001BST5

DigiKey Part Number
PNM0805-5.0KBTR-ND - Tape & Reel (TR)
PNM0805-5.0KBCT-ND - Cut Tape (CT)
PNM0805-5.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNM0805E5001BST5
Description
RES SMD 5K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PNM0805E5001BST5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,43900 Kč134,39 Kč
2512,46440 Kč311,61 Kč
5011,78400 Kč589,20 Kč
10011,15200 Kč1 115,20 Kč
25010,40156 Kč2 600,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,89552 Kč4 947,76 Kč
1 0009,44112 Kč9 441,12 Kč
1 5009,19839 Kč13 797,58 Kč
2 5008,91592 Kč22 289,80 Kč
3 5008,74321 Kč30 601,23 Kč
5 0008,57134 Kč42 856,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč