EEE-1HA100SP | |
|---|---|
DigiKey Part Number | PCE3914TR-ND - Tape & Reel (TR) PCE3914CT-ND - Cut Tape (CT) PCE3914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA100SP |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA100SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 59.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,92600 Kč | 49,26 Kč |
| 50 | 3,60800 Kč | 180,40 Kč |
| 100 | 3,18910 Kč | 318,91 Kč |
| 500 | 2,46748 Kč | 1 233,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,02417 Kč | 2 024,17 Kč |
| 2 000 | 1,89208 Kč | 3 784,16 Kč |
| 3 000 | 1,80420 Kč | 5 412,60 Kč |
| 5 000 | 1,79266 Kč | 8 963,30 Kč |
| 7 000 | 1,78570 Kč | 12 499,90 Kč |
| 10 000 | 1,70229 Kč | 17 022,90 Kč |
| 12 000 | 1,69912 Kč | 20 389,44 Kč |
| 24 000 | 1,62620 Kč | 39 028,80 Kč |
| 25 000 | 1,62088 Kč | 40 522,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |