PCAL6408AEXX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 5 746
Unit Price: 28,14000 Kč
Datasheet
Image for PCAL6408AEXX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL6408AEXX

DigiKey Part Number
PCAL6408AEXX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCAL6408AEXX
Description
IC XPND 400KHZ I2C SMBUS 16XFBGA
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-XFBGA (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
PCAL6408AEXX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Series
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.65V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
8
Package / Case
16-XFBGA
Interface
I2C, SMBus
Supplier Device Package
16-XFBGA (1.6x1.6)
Interrupt Output
Yes
Base Product Number
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6408ABSHPNXP USA Inc.5 746568-11578-1-ND28,14000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes