Translating Multiplexer Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9547PW,118

DigiKey Part Number
568-11921-2-ND - Tape & Reel (TR)
568-11921-1-ND - Cut Tape (CT)
568-11921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9547PW,118
Description
IC INTERFACE SPECIALIZED 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translating Multiplexer Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9547PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Manufacturer
NXP USA Inc.
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
24-TSSOP
Part Status
Active
Mounting Type
Surface Mount
Applications
Translating Multiplexer
Base Product Number
Interface
I2C, SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1036,49500 Kč364,95 Kč
2533,29440 Kč832,36 Kč
10029,79200 Kč2 979,20 Kč
25028,11968 Kč7 029,92 Kč
50027,30454 Kč13 652,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,89910 Kč64 747,75 Kč
5 00025,36105 Kč126 805,25 Kč
7 50025,09157 Kč188 186,77 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč