Translating Multiplexer Interface 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9547D,118

DigiKey Part Number
568-PCA9547D118TR-ND - Tape & Reel (TR)
568-PCA9547D118CT-ND - Cut Tape (CT)
568-PCA9547D118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9547D,118
Description
IC INTERFACE SPECIALIZED 24SO
Customer Reference
Detailed Description
Translating Multiplexer Interface 24-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Manufacturer
NXP USA Inc.
Package / Case
24-SOIC (0.295", 7.50mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
24-SO
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Translating Multiplexer
Base Product Number
Interface
I2C, SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 449
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1036,51600 Kč365,16 Kč
2533,31960 Kč832,99 Kč
10029,80250 Kč2 980,25 Kč
25028,12472 Kč7 031,18 Kč
50027,11346 Kč13 556,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,28110 Kč26 281,10 Kč
2 00025,59583 Kč51 191,66 Kč
3 00025,25268 Kč75 758,04 Kč
5 00024,87251 Kč124 362,55 Kč
7 00024,65033 Kč172 552,31 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč