2-Channel I2C Multiplexer Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9543AD

DigiKey Part Number
296-47714-ND
Manufacturer
Manufacturer Product Number
PCA9543AD
Description
IC INTERFACE SPECIALIZED 14SOIC
Customer Reference
Detailed Description
2-Channel I2C Multiplexer Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9543AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V
Manufacturer
Texas Instruments
Package / Case
14-SOIC (0.154", 3.90mm Width)
Packaging
Tube
Supplier Device Package
14-SOIC
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
2-Channel I2C Multiplexer
Base Product Number
Interface
I2C, SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCA9543ADRTexas Instruments2 176296-42064-1-ND25,83000 KčMFR Recommended
PCA9543AD,118NXP USA Inc.2 515568-1857-1-ND42,63000 KčSimilar
In-Stock: 359
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1035,25600 Kč352,56 Kč
5030,30020 Kč1 515,01 Kč
10028,76100 Kč2 876,10 Kč
25027,13864 Kč6 784,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč