I/O Expander 8 I2C, SMBus 400 kHz 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9501PW,118

DigiKey Part Number
568-12050-2-ND - Tape & Reel (TR)
568-12050-1-ND - Cut Tape (CT)
568-12050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9501PW,118
Description
IC XPND 400KHZ I2C SMBUS 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9501PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
20-TSSOP
Features
EEPROM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1042,08000 Kč420,80 Kč
2538,46840 Kč961,71 Kč
10034,50180 Kč3 450,18 Kč
25032,60988 Kč8 152,47 Kč
50031,86362 Kč15 931,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,11432 Kč75 285,80 Kč
5 00029,50580 Kč147 529,00 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč