Image for PCA85233UG/2DA/Q1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA85233UG/2DA/Q1Z

DigiKey Part Number
PCA85233UG/2DA/Q1Z-ND
Manufacturer
Manufacturer Product Number
PCA85233UG/2DA/Q1Z
Description
IC DRVR 320 SEGMENT DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LCD Driver Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 5.5V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 105°C
Packaging
Tray
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Display Type
LCD
Mounting Type
Surface Mount
Configuration
320 Segment
Package / Case
Die
Interface
I2C
Supplier Device Package
Die
Current - Supply
22 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 44032,92222 Kč376 630,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,92222 Kč
Unit Price with VAT:39,83589 Kč