Similar

MPL115A2 | |
|---|---|
DigiKey Part Number | MPL115A2-ND |
Manufacturer | |
Manufacturer Product Number | MPL115A2 |
Description | SENSOR 16.68PSIA 10BIT 8LGA |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) Absolute 10 b 8-TLGA |
Datasheet | Datasheet |
EDA/CAD Models | MPL115A2 Models |
Category | Voltage - Supply 2.375V ~ 5.5V |
Manufacturer NXP USA Inc. | Port Style No Port |
Packaging Tray | Features Shutdown Mode, Standby Mode |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 145.04PSI (1000kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 105°C |
Operating Pressure 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-TLGA |
Output 10 b | Supplier Device Package 8-LGA (5x3) |
Accuracy ±0.145PSI (±1kPa) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS563702BA03-50 | TE Connectivity Measurement Specialties | 0 | 223-1199-1-ND | 88,82000 Kč | Similar |